This SPST DPST pushbutton switch is designed for panel mount applications and features a contact current rating of 10mA and a current rating of 10A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is compliant with IP65 standards for water resistance and dust tightness, and is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A22-CB-11M technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.