
The Omron A22-CG-10A is a square button switch with a contact current rating of 10mA and a current rating of 10A. It features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. This switch is rated for 500,000 electrical cycles and is available in a panel mount package. It is also RoHS compliant and features a screw termination. The A22-CG-10A is a water-resistant, dust-tight switch suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Omron A22-CG-10A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
