
The Omron A22-CG-10M is a panel mount square button switch with a contact current rating of 10mA and a current rating of 10A. It has an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. The switch is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is water resistant and dust tight, meeting IP65 standards. The switch is RoHS compliant and has a screw termination.
Omron A22-CG-10M technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-CG-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
