
The Omron A22-CY-01M is a square button switch with a contact current rating of 10mA and a current rating of 10A. It features an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is rated for use with a DC voltage of 24V and an AC voltage of 110V. The A22-CY-01M is RoHS compliant and features a water-resistant, dust-tight design with an IP65 rating.
Checking distributor stock and pricing after the page loads.
Omron A22-CY-01M technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
