The A22-DA-01A is a panel mount SPST on-off switch with a contact current rating of 10mA and a current rating of 10A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for use with a DC voltage of 24V and an AC voltage of 110V. It is also water resistant and dust tight, meeting IP65 standards. The switch is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A22-DA-01A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.