This Omron A22-DA-01M switch features a contact current rating of 10mA and a current rating of 10A. It has a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch is rated for operation between -20°C and 70°C and is compliant with IP65, water resistant, and dust tight ratings. It is also RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-DA-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-DA-01M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-DA-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.