
The Omron A22-DA-02M is a panel mount DPST switch with a contact current rating of 10mA and a current rating of 10A. It has an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. The switch is rated for operation between -20°C and 70°C and is compliant with IP65, water resistant, and dust tight ratings. It is also RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Omron A22-DA-02M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
