
This Omron A22-DA-20M is a panel mount DPST switch with a contact current rating of 10mA and a current rating of 10A. It has an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. The switch is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is also rated for 110V AC and 24V DC and is compliant with IP65, making it water resistant and dust tight.
Checking distributor stock and pricing after the page loads.
Omron A22-DA-20M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
