The A22-DB-10A is a SPST pushbutton switch with a square button actuator. It has a maximum current rating of 10 amps at 110VAC and 24VDC, and a maximum voltage rating of 380VDC. The switch is designed for panel mount applications and features a screw termination style. It has an electrical life of 500,000 operations and an operating temperature range of -20 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron A22-DB-10A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.