The A22-DR-02A is a 24V DC rated panel mount switch with a current rating of 10A and an electrical life of 500,000 cycles. It features a DPST throw configuration and a screw termination. The switch is rated for operation between -20°C and 70°C and is compliant with IP65, water resistant, and dust tight standards. It is also lead free and RoHS compliant.
Omron A22-DR-02A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-DR-02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.