
This Omron panel mount DPST switch features a contact current rating of 10mA and a current rating of 10A. It has an electrical life of 500,000 cycles and is rated for operation between -20°C and 70°C. The switch is illuminated with a white LED and is rated for use with 110V AC and 24V DC voltages. It is compliant with IP65, water resistant, and dust tight ratings, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Omron A22-DW-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
