
Illuminated pushbutton switch featuring a momentary SPST contact configuration and a round, flush button actuator. Rated for 10A at 440VAC and 380VDC, with a contact current rating of 10mA. Offers a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. Designed for panel mounting with screw termination, the switch is IP65 rated for water and dust resistance. Operates within a temperature range of -20°C to 70°C, with blue LED illumination.
Checking distributor stock and pricing after the page loads.
Omron A22-FA-10M technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
