
The Omron A22-FB-01M is a 24V DC rated, 10A current rated, SPST on-momentary panel mount switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a round, flush button actuator and is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. The switch is lead-free, RoHS compliant, and IP65 rated for water resistance and dust tightness. It is available in a bulk packaging and has a screw termination.
Checking distributor stock and pricing after the page loads.
Omron A22-FB-01M technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
