
Illuminated pushbutton switch featuring a momentary, DPST contact configuration with screw terminals for panel mounting. Rated for 10A at 440VAC and 380VDC, with a contact current rating of 10mA. Offers a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. Operates within a temperature range of -20°C to 70°C and boasts IP65, water-resistant, and dust-tight ratings. The black, round, flush button actuator is designed for front panel installation.
Checking distributor stock and pricing after the page loads.
Omron A22-FB-11M technical specifications.
| Actuator Color | Black |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.