
The Omron A22-FB-20M is a round button flush switch with a contact current rating of 10mA and a current rating of 10A. It has a DC rated voltage of 24V and an AC voltage rating of 110V. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is RoHS compliant and has an operating temperature range of -20°C to 70°C. The switch is panel mount and has an IP65 rating, making it water resistant and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-FB-20M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-FB-20M technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-FB-20M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.