
Illuminated pushbutton switch featuring a green, round, flush button actuator. SPST momentary contact configuration with a 10A current rating at 440VAC and 380VDC. Offers a 10mA contact current rating and a 500,000 cycle electrical and mechanical life. Panel mount with screw termination, IP65 rated for water and dust resistance. Operates within a -20°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-FG-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-FG-10M technical specifications.
| Actuator Color | Green |
| Actuator Type | Round, Button, Flush |
| Approvals | UL, CE |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-FG-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
