
Illuminated pushbutton switch featuring a momentary, single-pole double-throw (SPDT) or double-pole single-throw (DPST) contact configuration. Rated for 10A at 440VAC and 380VDC, with a contact current rating of 10mA. Offers a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. Panel-mounted with screw termination, this IP65-rated, water-resistant, and dust-tight component includes a green LED illumination and a flush, round green actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-FG-11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-FG-11M technical specifications.
| Actuator Color | Green |
| Actuator Type | Round, Button, Flush |
| Approvals | UL, CE |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-FG-11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
