The Omron A22-FR-6D-20M is a DPST pushbutton switch with a round button actuator, rated for 10 amps at 110VAC or 24VDC. It features a screw termination style and a panel mount design, with a maximum operating temperature range of -20 to 70 degrees Celsius. This switch has a minimum electrical life of 500,000 operations and a maximum AC voltage rating of 440V. It is suitable for use in a variety of applications, including industrial control panels and equipment.
Omron A22-FR-6D-20M technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A22-FR-6D-20M to view detailed technical specifications.
No datasheet is available for this part.