This DPST pushbutton switch features a round button actuator and a screw termination style. It has a maximum current rating of 10 amps at 110VAC and a maximum AC voltage rating of 440V. The switch is designed for panel mount applications and has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
Omron A22-FW-6D-11A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.