The Omron A22-FW-6D-20A is a DPST pushbutton switch with a round button actuator, rated for 10 amps at 110VAC or 24VDC, and 440VAC or 380VDC maximum voltage. It features a screw termination style and panel mount design, with a straight body orientation. The switch has an electrical life of 500,000 operations and operates within a temperature range of -20°C to 70°C. It is suitable for use in a variety of applications, including those requiring alternate contact functionality.
Checking distributor stock and pricing after the page loads.
Omron A22-FW-6D-20A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.