
The Omron A22-FY-11M is a panel mount pushbutton switch with a round, button, flush actuator type. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 10A and 440V AC, with a DC rated voltage of 24V. It meets UL and CE approvals and is RoHS compliant. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
Omron A22-FY-11M technical specifications.
| Actuator Type | Round, Button, Flush |
| Approvals | UL, CE |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.