This panel mount pushbutton switch features a round actuator with a yellow LED illumination and a current rating of 10mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 10A and has a mechanical life of 5,000,000 cycles. It is also water resistant and dust tight with an IP65 rating. The switch is RoHS compliant and available in a bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-FY-20M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-FY-20M technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-FY-20M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.