This Omron panel mount switch features a round button actuator and a screw termination style. It has a maximum current rating of 10 amps at 110VAC or 24VDC and can withstand up to 440VAC or 380VDC. The switch has a mechanical life of 500,000 cycles and operates within a temperature range of -20 to 70°C.
Checking distributor stock and pricing after the page loads.
Omron A22-FY-6D-10M technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.