The Omron A22-GA-01M is a panel mount SPST on-mom switch rated for 24V DC and 110V AC with a contact current rating of 10mA. It features a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch is rated for operation between -20°C and 70°C and is compliant with IP65, making it water resistant and dust tight. It is also lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A22-GA-01M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.