The Omron A22-GA-02M is a DPST on-moment panel mount switch designed for use in a variety of applications. It features a contact current rating of 10 milliamps and a current rating of 10 amps. The switch is rated for operation in temperatures ranging from -20°C to 70°C. It is capable of withstanding 500,000 electrical cycles and 5,000,000 mechanical cycles. The A22-GA-02M is also compliant with IP65, which means it is water resistant and dust tight. Additionally, it meets the requirements of the RoHS directive, indicating that it is free from hazardous materials.
Omron A22-GA-02M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-GA-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.