The A22-GB-11A is a SPST DPST panel mount switch from Omron with a contact current rating of 10mA and a current rating of 10A. It operates within a temperature range of -20°C to 70°C and is rated for 500,000 electrical cycles. The switch is lead-free and RoHS compliant, with a voltage rating of 24V DC and 110V AC. It features a screw termination and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |