
This Omron A22-GG-10A switch is a panel mount SPST off-on switch rated for 24V DC and 110V AC with a current rating of 10A and 10mA. It has an electrical life of 500,000 cycles and is rated for operation between -20°C and 70°C. The switch is illuminated with a green LED and is lead-free and RoHS compliant. It meets IP65 standards for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Omron A22-GG-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
