
Illuminated pushbutton switch featuring a flush round green actuator and DPST contact configuration. Offers a 10A current rating at 440VAC and 380VDC, with a 10mA contact current rating. Designed for panel mounting with screw terminals, this switch boasts an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. IP65 rated for water and dust resistance, operating within a -20°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Omron A22-GG-20A technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
