
This Omron A22-GW-10M switch is a panel mount, round button actuator with a white LED illumination type and a maximum operating temperature of 70°C. It has a current rating of 10A and a contact current rating of 10mA. The switch is rated for 500,000 cycles of electrical life and 5,000,000 cycles of mechanical life. It is compliant with IP65, water resistant and dust tight, and is rated for use with a DC voltage of 24V.
Checking distributor stock and pricing after the page loads.
Omron A22-GW-10M technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
