
This Omron A22-GY-01A switch features a contact current rating of 10mA and a current rating of 10A. It has an electrical life of 500,000 cycles and is rated for operation between -20°C and 70°C. The switch is panel mount with a screw termination and has a SPST throw configuration. It is also illuminated with a yellow LED and is rated for use with a DC voltage of 24V.
Sign in to ask questions about the Omron A22-GY-01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-GY-01A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-GY-01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
