
Illuminated pushbutton switch featuring a momentary, SPST off-mom contact configuration. Offers a 10A current rating at 440VAC and 380VDC, with a contact current rating of 10mA. Includes a yellow, round button actuator and yellow LED illumination. Designed for panel mounting with screw termination, boasting IP65, water-resistant, and dust-tight ratings. Provides a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-GY-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-GY-10M technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-GY-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
