
This Omron A22-GY-11A switch features a contact current rating of 10mA and a current rating of 10A. It has an electrical life of 500,000 cycles and is illuminated with a yellow LED. The switch is rated for use in temperatures between -20°C and 70°C and is compliant with IP65, RoHS, and lead-free standards. It is available in a panel mount configuration with a screw termination.
Checking distributor stock and pricing after the page loads.
Omron A22-GY-11A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.