
Switch Access Incandescent Lamp Push Button Switch
Checking distributor stock and pricing after the page loads.
Omron A22-H1 technical specifications.
| Package/Case | 100 |
| Height | 28mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22 |
| Termination | Socket |
| RoHS | Compliant |
No datasheet is available for this part.
