The A22-HA-02A is a 24V DC rated panel mount switch with a contact current rating of 10mA and a current rating of 10A. It features a DPST throw configuration and is illuminated with a blue LED. The switch is rated for 500,000 electrical cycles and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is compliant with IP65, water resistant and dust tight, and is lead free. The switch is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-HA-02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-HA-02A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-HA-02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.