The Omron A22-HR is a non-illuminated pushbutton switch with a red color and lead free construction. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is mounted using hardware and is available in a package quantity of 1. It is part of the A22 series.
Checking distributor stock and pricing after the page loads.
Omron A22-HR technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| RoHS | Compliant |
No datasheet is available for this part.