The A22-HR-10A is a panel mount SPST switch with a contact current rating of 10mA and a current rating of 10A. It has an electrical life of 500,000 cycles and is illuminated with a red LED. The switch is rated for operation between -20°C and 70°C and is compliant with IP65, making it water resistant and dust tight. It is packaged in bulk and is lead free.
Checking distributor stock and pricing after the page loads.
Omron A22-HR-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.