The A22-HR-11A is a panel mount switch with a contact current rating of 10mA and a current rating of 10A. It features a red LED illumination type and is rated for operation between -20°C and 70°C. The switch is compliant with IP65, water resistant and dust tight, and is packaged in a bulk quantity of one unit. The A22-HR-11A is a lead-free product and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-HR-11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-HR-11A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-HR-11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.