
This Omron A22-HW-20M switch features a DC rated voltage of 24V and a current rating of 10A. It has a contact current rating of 10mA and an electrical life of 500,000 cycles. The switch is rated for operation up to 70°C and has a minimum operating temperature of -20°C. It is also RoHS compliant and has an IP65 rating, making it water resistant and dust tight. The switch is available in a panel mount configuration with a screw termination.
Checking distributor stock and pricing after the page loads.
Omron A22-HW-20M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
