The A22-HY-11M is a 24V DC rated panel mount switch with a contact current rating of 10mA and a current rating of 10A. It features a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch is LED illuminated with a yellow color and is rated for operation up to 70°C. It is also rated for IP65, water resistant and dust tight, and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Omron A22-HY-11M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.