
This panel mount DPST switch is rated for 24V DC and 10A, with a contact current rating of 10mA. It has an operating temperature range of -20°C to 70°C and meets IP65, water resistant, and dust tight ratings. The switch is available in a bulk packaging and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-MA-20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-MA-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22-MA-20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
