
Illuminated pushbutton switch featuring a red mushroom actuator and red LED illumination. This SPST momentary contact switch offers a 10A current rating at 440VAC and 380VDC, with a contact current rating of 10mA. Designed for panel mounting with screw termination, it boasts a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. Rated IP65 for water and dust resistance, operating between -20°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-MR-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-MR-01M technical specifications.
| Actuator Color | Red |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 40mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-MR-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
