
The Omron A22-MR-20A is a DPST panel mount switch rated for 24V DC and 110V AC with a current rating of 10A. It features a contact current rating of 10mA and has an electrical life of 500,000 cycles. The switch is illuminated with a red LED and is rated for operation between -20°C and 70°C. It is water resistant and dust tight with an IP65 rating, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A22-MR-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.
