
The A22-MW-02M is a panel mount switch with a contact current rating of 10mA and a current rating of 10A. It features a white LED illumination type and is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is rated for use with a DC voltage of 24V and is compliant with IP65, water resistant and dust tight. The switch is packaged in bulk and is lead free.
Checking distributor stock and pricing after the page loads.
Omron A22-MW-02M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.