
This Omron A22-MW-10M switch features a contact current rating of 10mA and a current rating of 10A, with a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 110V AC and 24V DC, and is compliant with RoHS regulations. It is available in a panel mount configuration with a screw termination and a SPST throw configuration, and is illuminated with a white LED.
Checking distributor stock and pricing after the page loads.
Omron A22-MW-10M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Height | 34mm |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 54.6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
