
The Omron A22-MY-02M is a 24V DC rated panel mount switch with a DPST throw configuration and on-mom function. It has a current rating of 10A and a contact current rating of 10mA. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is designed for use in environments with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for use with 110V AC and is compliant with IP65, making it water resistant and dust tight. It is also lead free and RoHS compliant.
Omron A22-MY-02M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-MY-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.