
This Omron A22-SA-10A panel mount switch features a SPST throw configuration and is rated for 24V DC and 10A. It has a contact current rating of 10mA and is designed for use in environments with high humidity and water resistance, meeting IP65 standards. The switch is illuminated by a blue LED and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Omron A22-SA-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.
