This Omron A22-SG-02M switch features a 24V DC rated voltage and 10A current rating. It has a DPST throw configuration and is designed for panel mount applications. The switch is illuminated with a green LED and is rated for 500,000 electrical cycles. It operates within a temperature range of -20°C to 70°C and is compliant with IP65, making it water resistant and dust tight.
Omron A22-SG-02M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-SG-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.