
This 24V SPST panel mount on-off switch has a contact current rating of 10mA and a voltage rating of 110V AC and 24V DC. It operates within a temperature range of -20°C to 70°C. The switch is rated for 500,000 electrical cycles and is water resistant and dust tight to IP65 standards. It is available in a bulk packaging with a lead-free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-SW-01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-SW-01A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22-SW-01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.