
The Omron A22-SY-02A is a DPST panel mount on-off switch rated for 24V DC and 110V AC. It features a contact current rating of 10mA and a current rating of 10A. With an electrical life of 500,000 cycles, this switch is suitable for a wide range of applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated IP65, water resistant, and dust tight, making it suitable for use in harsh environments.
Sign in to ask questions about the Omron A22-SY-02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-SY-02A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22-SY-02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
