The Omron A22-TA-6D-02M is a DPST panel mount switch with a round button actuator, rated for 10A at 110VAC or 24VDC, and 440VAC maximum AC voltage. It has a screw termination style and is designed for panel mounting. The switch has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. It is rated for 500,000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
Omron A22-TA-6D-02M technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.